help desk software
DATA SHEET

1N1187

Navitas

Silicon Stud Rectifier - Std Recovery (Std Config) - 300V - 35A - DO-5

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
1N1187
RoHS:
Yes
HTS:
8541.10.0080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Operating Temperature:
140 °C
Maximum Continuous Forward Current:
35 A
Silicon Stud Rectifier - Std Recovery (Std Config) - 300V - 35A - DO-5
Search Keywords:
1N1187
IN STOCK: 234
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.72
$88.600
50
$17.46
$873.000
100
$17.20
$1,720.000
200
$16.94
$3,388.000
400
$8.97
$3,588.000
600
$6.31
$3,786.000
800 +
$6.18
$4,944.000
Tools/3D Models