help desk software
DATA SHEET

1N3671A

Navitas

Silicon Stud Rectifier - Std Recovery (Std Config) - 800V - 12A - DO-4

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
1N3671A
RoHS:
Yes
HTS:
8541.10.0080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bulk
Maximum Continuous Forward Current:
12 A
Operating Temperature:
150 °C
Silicon Stud Rectifier - Std Recovery (Std Config) - 800V - 12A - DO-4
Search Keywords:
1N3671A
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
375
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.044
$11.044
5
$10.040
$50.200
100
$9.890
$989.000
250
$9.740
$2,435.000
375
$9.600
$3,600.000
750
$5.080
$3,810.000
1,125
$3.580
$4,027.500
1,500 +
$3.500
$5,250.000
Tools/3D Models