Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
1N3893R
RoHS:
Yes
HTS:
8541.10.0080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Maximum Continuous Forward Current:
12 A
Operating Temperature:
100 °C
Silicon Stud Rectifier - Fast Recovery (Rev Config) - 400V - 12A - DO-4
Search Keywords:
1N3893R
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
250
$15.43
$3,857.500
500
$8.17
$4,085.000
750
$5.75
$4,312.500
1,000
+
$5.63
$5,630.000
Product Guides