Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
1N5830R
RoHS:
Yes
HTS:
8541.10.0080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Maximum Continuous Forward Current:
25 A
Operating Temperature:
100 °C
Silicon Stud Rectifier - Schottky (Rev Config) - 25V - 25A - DO-4
Search Keywords:
1N5830R
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
125
$33.70
$4,212.500
250
$17.84
$4,460.000
375
$12.56
$4,710.000
500
+
$12.31
$6,155.000
Product Guides