Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
BR104
RoHS:
Yes
HTS:
8541.10.0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
Maximum Continuous Forward Current:
10 A
Operating Temperature:
150 °C
Silicon Bridge Rectifier - 400V - 10A - BR-10
Search Keywords:
BR104
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,250
$2.166
$2,707.500
2,500
$1.147
$2,867.500
3,750
$0.807
$3,026.250
5,000
+
$0.791
$3,955.000
Product Guides