Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
BR305
RoHS:
Yes
HTS:
8541.10.0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
Operating Temperature:
125 °C
Maximum Continuous Forward Current:
3 A
Silicon Bridge Rectifier - 50V - 3A - BR-3
Search Keywords:
BR305
IN STOCK:
0
MOQ for out of Stock Qty:
2000
Multiple:
200
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2,000
$1.2920
$2,584.000
4,000
$0.6840
$2,736.000
6,000
$0.4813
$2,887.800
8,000
+
$0.4717
$3,773.600
Product Guides