Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
BR805
RoHS:
Yes
HTS:
8541.10.0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bulk
Maximum Continuous Forward Current:
8 A
Operating Temperature:
125 °C
Silicon Bridge Rectifier - 50V - 8A - BR-8
Search Keywords:
BR805
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,250
$2.020
$2,525.000
2,500
$1.069
$2,672.500
3,750
$0.752
$2,820.000
5,000
+
$0.737
$3,685.000
Product Guides