help desk software
DATA SHEET

BR810

Navitas

Silicon Bridge Rectifier - 1000V - 8A - BR-8

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
BR810
RoHS:
Yes
HTS:
8541.10.0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bulk
Bridge Type:
Single Phase
Family:
BR810
Mounting:
Through Hole
Configuration:
Single
Operating Temperature:
-65 to 125 °C
Packaging:
N/A
Dimension:
19.6(Max) x 19.6(Max) x 7.5(Max) mm
Silicon Bridge Rectifier - 1000V - 8A - BR-8
Search Keywords:
BR810
IN STOCK: 0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,250
$2.020
$2,525.000
2,500
$1.069
$2,672.500
3,750
$0.752
$2,820.000
5,000 +
$0.737
$3,685.000
Tools/3D Models