Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
DB101G
RoHS:
Yes
HTS:
8541.10.0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Bulk
Operating Temperature:
-65 to 150 °C
Family:
DB101G
Dimension:
8.51(Max) x 6.5(Max) x 3.3(Max) mm
Mounting:
Through Hole
Packaging:
N/A
Bridge Type:
Single Phase
Configuration:
Single
Silicon Bridge Rectifier - 50V - 1A - DB
Search Keywords:
DB101G
IN STOCK:
0
MOQ for out of Stock Qty:
5000
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.4488
$2,244.000
10,000
$0.2376
$2,376.000
15,000
$0.1672
$2,508.000
20,000
+
$0.1639
$3,278.000
Product Guides