help desk software
DATA SHEET

G3R350MT12D

Navitas

N-Channel SiC MOSFET - Vds:1200V - Rds:350ohms - TO-247-3 .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
G3R350MT12D
RoHS:
Yes
HTS:
8541100080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
Tube
The GENESIC SEMI part G3R350MT12D is a highly efficient N-Channel SiC MOSFET designed for various power electronic applications. With a maximum voltage rating of 1200V and a low on-resistance (Rds) of 350ohms, this MOSFET is capable of handling high voltage and delivering excellent conductivity, resulting in reduced power losses and improved system efficiency. The TO-247-3 package ensures easy installation and enhanced thermal performance, enabling reliable operation under demanding conditions. Incorporating advanced technology and robust construction, the G3R350MT12D is an ideal choice for high-power applications requiring superior performance and reliability.
Search Keywords:
G3R350MT12D
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.56
$22.800
50
$3.70
$185.000
100
$3.48
$348.000
250
$3.35
$837.500
600
$3.16
$1,896.000
1,200
$3.08
$3,696.000
3,000
$3.03
$9,090.000
5,400 +
$2.99
$16,146.000
Tools/3D Models
Product Guides