help desk software
DATA SHEET

GBL005

Navitas

Silicon Bridge Rectifier - 50V - 4A - GBL

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
GBL005
RoHS:
Yes
HTS:
8541.10.0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Operating Temperature:
150 °C
Maximum Continuous Forward Current:
4 A
Silicon Bridge Rectifier - 50V - 4A - GBL
Search Keywords:
GBL005
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$6.66
$3,330.000
1,000
$3.53
$3,530.000
1,500
$2.48
$3,720.000
2,000 +
$2.43
$4,860.000
Tools/3D Models