Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
GBL02
RoHS:
Yes
HTS:
8541.10.0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Operating Temperature:
150 °C
Maximum Continuous Forward Current:
4 A
Silicon Bridge Rectifier - 200V - 4A - GBL
Search Keywords:
GBL02
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
500
$6.66
$3,330.000
1,000
$3.53
$3,530.000
1,500
$2.48
$3,720.000
2,000
+
$2.43
$4,860.000
Product Guides