Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
GBPC5008T/W
RoHS:
Yes
HTS:
8541100080
COO:
TW
ECCN:
3A001.h.3
Supplier Standard Pack
1
Package Type:
Bulk
Maximum Continuous Forward Current:
50 A
Operating Temperature:
150 °C
Bridge Rectifiers - 800 V - 50 A - GBPC-T/W
Search Keywords:
GBPC5008TW
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$5.854
$29.270
50
$4.613
$230.650
100
$4.469
$446.900
250
$4.333
$1,083.250
500
$4.084
$2,042.000
1,000
$3.970
$3,970.000
2,500
$3.910
$9,775.000
5,000
+
$3.759
$18,795.000
Product Guides