Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
GBU6A
RoHS:
Yes
HTS:
8541.10.0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Operating Temperature:
150 °C
Maximum Continuous Forward Current:
6 A
Silicon Bridge Rectifier - 50V - 6A - GBU
Search Keywords:
GBU6A
IN STOCK:
0
MOQ for out of Stock Qty:
1875
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,875
$1.2206
$2,288.625
3,750
$0.6462
$2,423.250
5,625
$0.4547
$2,557.688
7,500
+
$0.4456
$3,342.000
Product Guides