Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
GBU8B
RoHS:
Yes
HTS:
8541.10.0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Family:
GBU8B
Operating Temperature:
-55 to 150 °C
Dimension:
22.3(Max) x 3.56(Max) x 18.8(Max) mm
Packaging:
N/A
Mounting:
Through Hole
Configuration:
Single
Bridge Type:
Single Phase
Silicon Bridge Rectifier - 100V - 8A - GBU
Search Keywords:
GBU8B
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7288
$36.440
250
$0.6113
$152.825
1,000
$0.5657
$565.700
2,500
$0.5338
$1,334.500
5,000
$0.5192
$2,596.000
7,500
$0.5053
$3,789.750
10,000
$0.4978
$4,978.000
15,000
+
$0.4903
$7,354.500
Product Guides