Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
GBU8M
RoHS:
Yes
HTS:
8541.10.0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Maximum Continuous Forward Current:
8 A
Operating Temperature:
150 °C
Silicon Bridge Rectifier - 1000V - 8A - GBU
Search Keywords:
GBU8M
IN STOCK:
0
MOQ for out of Stock Qty:
1875
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,875
$1.2886
$2,416.125
3,750
$0.6822
$2,558.250
5,625
$0.4801
$2,700.563
7,500
+
$0.4705
$3,528.750
Product Guides