Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
KBJ2510G
RoHS:
Yes
HTS:
8541.10.0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Maximum Continuous Forward Current:
25 A
Operating Temperature:
150 °C
Silicon Bridge Rectifier - 1000V - 25A - KBJ
Search Keywords:
KBJ2510G
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Multiple:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,250
$2.030
$2,537.500
2,500
$1.075
$2,687.500
3,750
$0.756
$2,835.000
5,000
+
$0.741
$3,705.000
Product Guides