Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
KBL606G
RoHS:
Yes
HTS:
8541.10.0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Dimension:
19.05(Max) x 6.7(Max) x 16.3(Max) mm
Mounting:
Through Hole
Configuration:
Single
Family:
KBL606G
Packaging:
N/A
Operating Temperature:
-55 to 150 °C
Bridge Type:
Single Phase
Silicon Bridge Rectifier - 600V - 6A - KBL
Search Keywords:
KBL606G
IN STOCK:
0
MOQ for out of Stock Qty:
1500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1,500
$1.0062
$1,509.300
3,000
$0.6192
$1,857.600
4,500
$0.4902
$2,205.900
6,000
+
$0.4804
$2,882.400
Product Guides