Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
KBPC3502T/W
RoHS:
Yes
HTS:
8541100080
COO:
TW
ECCN:
3A001.h.3
Supplier Standard Pack
1
Package Type:
Bulk
Maximum Continuous Forward Current:
35 A
Operating Temperature:
150 °C
Bridge Rectifiers - 200 V - 35 A - KBPC-T/W
Search Keywords:
KBPC3502TW
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$2.382
$23.820
100
$1.877
$187.700
250
$1.818
$454.500
500
$1.763
$881.500
1,000
$1.662
$1,662.000
2,500
$1.615
$4,037.500
5,000
$1.591
$7,955.000
7,500
+
$1.567
$11,752.500
Product Guides