Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
KBPC5008T/W
RoHS:
Yes
HTS:
8541100080
COO:
TW
ECCN:
3A001.h.3
Supplier Standard Pack
1
Package Type:
Bulk
Operating Temperature:
150 °C
Maximum Continuous Forward Current:
50 A
Bridge Rectifiers - 800 V - 50 A - KBPC-T/W
Search Keywords:
KBPC5008TW
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$3.775
$37.750
50
$3.292
$164.600
250
$2.881
$720.250
500
$2.712
$1,356.000
1,000
$2.634
$2,634.000
2,500
$2.560
$6,400.000
5,000
$2.521
$12,605.000
7,500
+
$2.424
$18,180.000
Product Guides