Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Navitas
Part No:
KBU8J
RoHS:
Yes
HTS:
8541.10.0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Bulk
Bridge Type:
Single Phase
Packaging:
N/A
Mounting:
Through Hole
Family:
KBU8J
Dimension:
23.7(Max) x 7.1(Max) x 17.8(Max) mm
Configuration:
Single
Operating Temperature:
-55 to 150 °C
Silicon Bridge Rectifier - 600V - 8A - KBU
Search Keywords:
KBU8J
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$0.952
$23.800
400
$0.773
$309.200
800
$0.739
$591.200
1,200
$0.707
$848.400
2,800
$0.678
$1,898.400
5,200
$0.660
$3,432.000
7,600
$0.650
$4,940.000
10,000
+
$0.640
$6,400.000
Product Guides