DIE-BNC-U
NeutrikBNC Accessories - Crimp tool die for HX-BNC Pin crimping: 1.6 mm Shield and jacket: HEX crimp 7.36 mm (A)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
DIE-BNC-U
RoHS:
Yes
HTS:
8207907585
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BNC Accessories - Crimp tool die for HX-BNC
Pin crimping: 1.6 mm
Shield and jacket: HEX crimp 7.36 mm (A)
Search Keywords:
DIEBNCU
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
$273.11
$273.110
3
$265.53
$796.590
5
$261.54
$1,307.700
10
$257.62
$2,576.200
25
+
$253.76
$6,344.000
Product Guides