help desk software
DATA SHEET

DIE-R-BNC-PG

Neutrik

XLR Cable Connector Accessories - Crimp tool die for HX-R-BNC Pin crimping: 1.60 mm Shield and jacket: HEX crimp 6.47 mm (A) - 5.00 mm (B)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
DIE-R-BNC-PG
RoHS:
Yes
HTS:
8207907585
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Crimp tool die for HX-R-BNC

Pin crimping: 1.60 mm
Shield and jacket: HEX crimp 6.47 mm (A), 5.00 mm (B)
 
Search Keywords:
DIERBNCPG
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$250.10
$250.100
3
$243.15
$729.450
5
$239.50
$1,197.500
10
$235.91
$2,359.100
25 +
$232.37
$5,809.250
Tools/3D Models
Product Guides