DIE-R-BNC-PS
NeutrikBNC Accessories - Crimp tool die for HX-R-BNC Pin crimping: 1.60 mm Shield and jacket: HEX crimp 6.47 mm (A) - 7.01 mm (B)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
DIE-R-BNC-PS
RoHS:
Yes
HTS:
8207907585
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Crimp tool die for HX-R-BNC
Pin crimping: 1.60 mm
Shield and jacket: HEX crimp 6.47 mm (A), 7.01 mm (B)
Pin crimping: 1.60 mm
Shield and jacket: HEX crimp 6.47 mm (A), 7.01 mm (B)
Search Keywords:
DIERBNCPS
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$250.10
$250.100
3
$243.15
$729.450
5
$239.50
$1,197.500
10
$235.91
$2,359.100
25
+
$232.37
$5,809.250
Product Guides
CUSTOMERS
ALSO BOUGHT
NBB75FI
Cable Jacks Panel Version - Isolated BNC bulkhead for panel mount - feedthrough
Neutrik'...
NBNC75BTU11X
rearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically des...
DIE-R-BNCX-PU
BNC Accessories - Crimp tool die for HX-R-BNC
Pin crimping: 1.07 mm
Shield and jacket: 6....
NL4MPXX-3
Loudspeaker Connectors Receptacle - 4 Pole - Black D-Size Flange - Self Tapping Screw Hole...