DIE-R-BNC-UG
NeutrikBNC Accessories - Crimp tool die for HX-R-BNC Pin crimping: 1.60 mm Shield and jacket: HEX crimp 7.36 mm (A), 5.0 mm (B)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
DIE-R-BNC-UG
RoHS:
Yes
HTS:
8207907585
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
BNC Accessories - Crimp tool die for HX-R-BNC
Pin crimping: 1.60 mm
Shield and jacket: HEX crimp 7.36 mm (A), 5.0 mm (B)
Search Keywords:
DIERBNCUG
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
1
$273.27
$273.270
3
$265.68
$797.040
5
$261.69
$1,308.450
10
$257.77
$2,577.700
25
+
$253.90
$6,347.500
Product Guides