DIE-R-BNCX-PU
NeutrikBNC Accessories - Crimp tool die for HX-R-BNC Pin crimping: 1.07 mm Shield and jacket: 6.47 mm (A) - 7.36 mm (B)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
DIE-R-BNCX-PU
RoHS:
Yes
HTS:
8207907585
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
BNC Accessories - Crimp tool die for HX-R-BNC
Pin crimping: 1.07 mm
Shield and jacket: 6.47 mm (A) - 7.36 mm (B)
Search Keywords:
DIERBNCXPU
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
78
can ship
11/25/24
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$193.24
$193.240
3
$190.34
$571.020
5
$187.48
$937.400
10
$184.67
$1,846.700
25
+
$181.28
$4,532.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CS-BNC-RT
BNC Accessories - Coax cable stripper for Neutrik rearTWIST BNC connector assemblies.
Var...
DIE-R-BNC-PS
BNC Accessories - Crimp tool die for HX-R-BNC
Pin crimping: 1.60 mm
Shield and jacket: H...
NBB75FI
Cable Jacks Panel Version - Isolated BNC bulkhead for panel mount - feedthrough
Neutrik'...
NBNC75BTU11X
rearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically des...
NL4MPXX-3
Loudspeaker Connectors Receptacle - 4 Pole - Black D-Size Flange - Self Tapping Screw Hole...