FI8
NeutrikneutriCON Modular System - Female insert for cable and chassis connectors The modular system of the miniCON series offers the possibility to assemble a desired connector from a wide range of various parts. Including additional parts for special vers .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
FI8
RoHS:
Yes
HTS:
8536698000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
500
Gender:
F
Wire Size:
N/A
Contact Material:
N/R
Contact Plating:
N/R
Maximum Current Rating:
N/A
Termination Method:
Crimp3503
Female insert for cable connectors and receptacles.
Neutricon® modular system
Neutricon® modular system
Product Highlights:
- Contact configuration can be selected from 1 to 8 contacts.
- Easy assembly: Contact soldering / crimping in disassembled condition avoids awkward wiring of high density contacts.
- Precise and robust all metal housing
- Push-pull self-locking system
- Coding system possible (polarization)
- The male and female insert can be assembled in the cable connector and chassis housing.
Search Keywords:
FI8
IN STOCK:
7,603
Can Ship immediately
Manufacturer Stock:
3,100
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$1.54
$38.500
250
$1.27
$317.500
500
$1.21
$605.000
1,000
$1.16
$1,160.000
2,500
$1.12
$2,800.000
5,000
$1.09
$5,450.000
7,500
$1.08
$8,100.000
10,000
+
$1.06
$10,600.000