HA-3MXX
NeutrikXLR Chassis Connectors Accessories - Replacement crimp contact for the NC3MXX-HA cable connector and the NC3MD-LX-HA receptacle Bag of 50 pcs
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
HA-3MXX
RoHS:
Yes
HTS:
8536698000
COO:
LI
ECCN:
EAR99
Supplier Standard Pack:
50
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
2-24 AWG
Contact Material:
Brass
Contact Plating:
Silver over Nickel
Maximum Current Rating:
1 A
Termination Method:
Crimp
Replacement crimp contact for the NC3MXX-HA cable connector and the NC3MD-LX-HA receptacle
Bag of 50 pcs
Bag of 50 pcs
Search Keywords:
HA3MXX
IN STOCK:
26
Can Ship immediately
You may purchase in-stock quantity up to 26
Manufacturer Stock:
3,550
can ship
10/21/24
Minimum Order:
100
Available in less than min:
26
Multiple:
50
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
1
$0.3368
$0.3368
100
$0.3062
$30.6200
500
$0.2463
$123.1500
2,500
$0.2392
$598.0000
5,000
$0.2368
$1,184.0000
7,500
$0.2344
$1,758.0000
25,000
$0.2321
$5,802.5000
50,000
+
$0.2298
$11,490.0000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
HA-3FXX
XLR Chassis Connectors Accessories - Replacement crimp contact for the NC3FXX-HA cable con...
NC3FXX-HA-BAG
XX Crimp Series - 3 pole female cable connector with black metal housing - silver contacts...
NC3MXX-HA-BAG
XX Crimp Series - 3 pole male cable connector with black metal housing - silver contacts a...