HX-R-BNC
NeutrikXLR Chassis Connectors Accessories - Crimp tool - frame ATTENTION: Suitable dies are DIE-R-* and DIE-R-BNC*
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
HX-R-BNC
RoHS:
Yes
HTS:
8205595560
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Category:
Connector
Crimp tool, frame
ATTENTION: Suitable dies are DIE-R-*
ATTENTION: Suitable dies are DIE-R-*
Search Keywords:
HXRBNC
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
3
can ship
10/21/24
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
1
$196.45
$196.450
3
$193.39
$580.170
5
$190.48
$952.400
10
$181.89
$1,818.900
25
+
$159.93
$3,998.250
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
DIE-R-BNCX-PDG
BNC Accessories - Crimp tool die for HX-R-BNC
Pin crimping: 1.07 mm
Shield and jacket: 6....
DIE-R-BNC-PU
BNC Accessories - Crimp tool die for HX-R-BNC
Pin crimping: 1.60 mm
Shield and jacket: H...
DIE-R-BNC-PDC
BNC Accessories - Crimp tool die for HX-R-BNC
Pin crimping: 1.60 mm
Shield and jacket: H...