MSCM12
NeutrikminiCON Connectors - 12 pole male cable connector - chuck type strain relief - solder contacts The miniCON with its flexible and compact design is perfectly suitable for multipin/industrial applications. The rugged all metal miniature connector offers a .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
MSCM12
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
2
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
3 A
Maximum Voltage Rating:
50 VAC
The MSCM12 is 12 pole male cable connector, chuck type strain relief, solder contacts The MSCM12 has rated voltage of < 50 V and rated current per contact of 3 A and dielectric strength of 1 kVdc . The miniCON with its flexible and compact design is perfectly suitable for multipin/industrial applications. The rugged all metal miniature connector offers a push-pull locking device and stands out by an excellent cost/performance ratio.
Product Highlights:
- Easy assembly: Contact soldering in disassembled condition avoids awkward wiring of high density contacts.
- Velour chromium housing
- Push-pull self-locking system.
- Rugged, precisely machined all metal design.
- Gold plated contacts.
Search Keywords:
MSCM12
Possible Replacement options available. See Alternatives
IN STOCK:
46
Can Ship immediately
Manufacturer Stock:
2,000
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
1
$17.95
$17.950
10
$16.02
$160.200
25
$15.54
$388.500
50
$15.09
$754.500
100
$14.26
$1,426.000
300
$13.88
$4,164.000
500
+
$13.67
$6,835.000