help desk software
DATA SHEET

NA2FBNC-UW

Neutrik

BNC female-XLR female adapter. unwired.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NA2FBNC-UW
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
BNC-XLR Adapter
Body Orientation:
Straight
Gender:
SKT/F
Pitch:
N/A
Number of Contacts:
3/3
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
BNC female-XLR female adapter. unwired.
Search Keywords:
NA2FBNCUW
  This product is discontinued, but still in stock
IN STOCK: 468
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.07
$70.350
25
$12.83
$320.750
50
$12.30
$615.000
100
$11.81
$1,181.000
250
$11.36
$2,840.000
500
$11.08
$5,540.000
1,000 +
$10.91
$10,910.000
RECOMMENDED REPLACEMENT
NA2FBNC
NA2FBNC
VIEW PRODUCT
Tools/3D Models
Product Guides