NA2MPMF
NeutrikCircular Adapters - 3 pole XLR male – RCA / Phono socket Wired according to IEC 268-12: Pin 2: signal Pin 1 and 3: connected to ground .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NA2MPMF
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
25
Type:
XLR Connector-RCA Adapter
Gender:
M/SKT
Body Orientation:
Straight
Mounting:
N/A
Housing Material:
N/A
Number of Contacts:
3/3
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
please check part NA2MPMF for detailed description
Product Highlights:
- Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems
- Professional look and compact space saving design, based on the X Series (XLR worldwide accepted standard)
- Rugged diecast shell for best reliability.
Search Keywords:
NA2MPMF
Possible Replacement options available. See Alternatives
IN STOCK:
82
Ships today, if you order in
Manufacturer Stock:
100
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$12.27
$61.350
25
$11.19
$279.750
50
$10.72
$536.000
100
$10.43
$1,043.000
250
$9.90
$2,475.000
500
$9.66
$4,830.000
1,000
+
$9.51
$9,510.000