help desk software
DATA SHEET

NA2MPMF-UW

Neutrik

Conn XLR Connector-RCA Adapter M/SKT 3/3 POS ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NA2MPMF-UW
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
XLR Connector-RCA Adapter
Gender:
M/SKT
Body Orientation:
Straight
Mounting:
N/A
Housing Material:
N/A
Number of Contacts:
3/3
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Conn XLR Connector-RCA Adapter M/SKT 3/3 POS ST 1 Port
Search Keywords:
NA2MPMFUW
  Possible Replacement options available.  See Alternatives
IN STOCK: 20
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.10
$50.500
25
$9.16
$229.000
50
$8.75
$437.500
100
$8.49
$849.000
250
$8.03
$2,007.500
500
$7.81
$3,905.000
1,000 +
$7.70
$7,700.000
Tools/3D Models
Product Guides