Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NA3FDM
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
25
Type:
IP40 XLR Adapter
Gender:
F/M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
3/3
Contact Plating:
Silver over Nickel
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
XLR female-male feedtrough adapter for panel mount
Search Keywords:
NA3FDM
IN STOCK:
400
Ships today, if you order in
Manufacturer Stock:
15
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$10.71
$53.550
25
$9.34
$233.500
50
$9.07
$453.500
100
$8.68
$868.000
250
$8.52
$2,130.000
500
$8.39
$4,195.000
1,000
+
$8.26
$8,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NAHDMI-W
HDMI - HDMI feedthrough adapter - D-shape housing
Neutrik's HDMI solution for the transm...
NC3FD-L-B-1
DL Series - 3 pole female receptacle - solder cups - black metal housing - gold contacts
...
NM3MD-B
Modules - 3 pole XLR male module - D-shape - black plated - solder contacts