NA3FF
NeutrikCircular Adapters - 3 pole XLR female - 3 pole XLR female Gender conversion adapter .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NA3FF
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
25
Type:
XLR Connector Adapter
Gender:
F/F
Body Orientation:
Straight
Mounting:
N/A
Housing Material:
Polyamide 6/6
Number of Contacts:
3/3
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
-20 to 65 °C
The NA3FF is 3 pole XLR female - 3 pole XLR female Gender conversion adapter
Product Highlights:
- Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems
- Professional look and compact space saving design, based on the XX Series
- Rugged diecast shell for best reliability.
Search Keywords:
NA3FF
Possible Replacement options available. See Alternatives
IN STOCK:
134
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$14.26
$71.300
25
$12.92
$323.000
50
$12.34
$617.000
100
$11.81
$1,181.000
250
$11.33
$2,832.500
500
$11.03
$5,515.000
1,000
+
$10.86
$10,860.000