help desk software
DATA SHEET

NA3FF-POS

Neutrik

Conn XLR Connector Adapter F/F 3/3 POS ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NA3FF-POS
RoHS:
Yes
HTS:
8536694020
COO:
LI
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
XLR Connector Adapter
Gender:
F/F
Body Orientation:
Straight
Mounting:
N/A
Housing Material:
Polyamide 6/6
Number of Contacts:
3/3
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
-20 to 65 °C
Life Cycle:
Discontinued & Replaced
Conn XLR Connector Adapter F/F 3/3 POS ST 1 Port
Search Keywords:
NA3FFPOS
  This product is discontinued, but still in stock
IN STOCK: 5
Ships today, if you order in
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$44.50
$133.500
25
$9.77
$244.250
50
$9.50
$475.000
100
$9.23
$923.000
250
$9.11
$2,277.500
500 +
$8.99
$4,495.000
RECOMMENDED REPLACEMENT
NA3FF
NA3FF
VIEW PRODUCT
Tools/3D Models
Product Guides