Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NA3M5F/W
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
XLR Connector Adapter
Gender:
M/F
Body Orientation:
Straight
Mounting:
N/A
Housing Material:
Zinc Die Cast
Number of Contacts:
3/5
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
Conn XLR Connector Adapter M/F 3/5 POS ST 1 Port
Search Keywords:
NA3M5FW
This product is discontinued, but still in stock
IN STOCK:
18
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Quantity
Unit Price
Ext. Price
5
$10.23
$51.150
10
$9.72
$97.200
20
$9.23
$184.600
40
+
$8.77
$350.800
Product Guides