NA3MM
NeutrikCircular Adapters - 3 pole XLR male - 3 pole XLR male (gender conversion adapter) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NA3MM
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
25
Type:
XLR Connector Adapter
Gender:
M/M
Body Orientation:
Straight
Mounting:
N/A
Housing Material:
Polyamide 6/6
Number of Contacts:
3/3
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
-20 to 65 °C
The NA3MM is 3 pole XLR male - 3 pole XLR male (gender conversion adapter)
Product Highlights:
- Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems
- Professional look and compact space saving design, based on the XX Series
- Rugged diecast shell for best reliability
Search Keywords:
NA3MM
Possible Replacement options available. See Alternatives
IN STOCK:
735
Ships today, if you order in
Manufacturer Stock:
25
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$12.90
$64.500
25
$11.76
$294.000
50
$11.27
$563.500
100
$10.82
$1,082.000
250
$10.41
$2,602.500
500
$10.15
$5,075.000
1,000
+
$10.00
$10,000.000