help desk software
DATA SHEET

NA3MM-UW

Neutrik

Conn XLR Connector Adapter M/M 3/3 POS ST 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NA3MM-UW
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
XLR Connector Adapter
Gender:
M/M
Body Orientation:
Straight
Mounting:
N/A
Housing Material:
Polyamide 6/6
Number of Contacts:
3/3
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
-20 to 65 °C
The NEUTRIK NA3MM-UW is a high-quality XLR connector adapter that enables seamless connections between male XLR interfaces. With 3/3 POS ST configuration and a compact 1-port design, this adapter ensures reliable audio transmission. Whether you need to connect microphones, audio devices, or professional sound equipment, the NEUTRIK NA3MM-UW is the ideal solution. Its sturdy construction and efficient design make it a trusted choice for musicians, sound technicians, and audio enthusiasts. Upgrade your audio setup with the NEUTRIK NA3MM-UW XLR connector adapter for efficient and flawless connections.
Search Keywords:
NA3MMUW
  Possible Replacement options available.  See Alternatives
IN STOCK: 258
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.28
$51.400
25
$9.31
$232.750
50
$8.90
$445.000
100
$8.64
$864.000
250
$8.16
$2,040.000
500
$7.95
$3,975.000
1,000 +
$7.83
$7,830.000
Tools/3D Models
Product Guides