help desk software
DATA SHEET

NA3MM/W

Neutrik

Conn XLR Connector Adapter M/M 3/3 POS ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NA3MM/W
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Type:
XLR Connector Adapter
Gender:
M/M
Body Orientation:
Straight
Mounting:
N/A
Housing Material:
Polyamide 6/6
Number of Contacts:
3/3
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
-20 to 65 °C
Life Cycle:
Discontinued & Replaced
Conn XLR Connector Adapter M/M 3/3 POS ST 1 Port
Search Keywords:
NA3MMW
  This product is discontinued, but still in stock
IN STOCK: 20
Can Ship immediately
Minimum Order:
5
Multiple:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$23.32
$116.600
10
$17.23
$172.300
20
$7.25
$145.000
40 +
$6.77
$270.800
RECOMMENDED REPLACEMENT
NA3MM
NA3MM
VIEW PRODUCT
Tools/3D Models
Product Guides