NA5FF-B
NeutrikCircular Adapters - 5 pole XLR female - 5 pole XLR female (gender conversion adapter - black plating) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NA5FF-B
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
XLR Connector Adapter
Gender:
F/F
Body Orientation:
Straight
Mounting:
N/A
Number of Contacts:
5/5
Termination Method:
N/A
5 pole XLR female - 5 pole XLR female (gender conversion adapter, black plating)
Product Highlights:
- Versatile, pre-wired and ready to use adapters to reliably interlock various connector systems
- Professional look and compact space saving design, based on the XX Series
- Rugged diecast shell for best reliability
Search Keywords:
NA5FFB
IN STOCK:
26
Can Ship immediately
Manufacturer Stock:
100
can ship
10/21/24
MOQ for out of Stock Qty:
7
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
1
$38.32
$38.320
5
$37.74
$188.700
7
$37.18
$260.260
13
$30.03
$390.390
19
$28.76
$546.440
25
+
$28.19
$704.750
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
NA3M5F
Circular Adapters - 3 pole XLR male - 5 pole XLR female for lighting (DMX) applications
NA5FF
Adapter - 5 Pin Female To 5 Pin Female - Pre-wired.
NA5MM
Adapter - 5 Pin Male To 5 Pin MAle - Pre-wired.
1715035
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cros...