NAC3FCA
NeutrikpowerCON 20 A - Lockable cable connector - power-in - screw terminals - blue The powerCON is a locking 3 conductor equipment AC connector with contacts for line - neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugg .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NAC3FCA
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F
Number of Contacts:
3
Termination Method:
Screw/Solder
Maximum Voltage Rating:
250 V
Maximum Current Rating:
20/Contact A
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
The NAC3FCA is Lockable cable connector, power-in, screw terminals, blue The NAC3FCA has rated voltage of 250 V ac and rated current per contact of 20 A rms and dielectric strength of 4 kVdc / 2.8 kVac. The powerCON is a locking 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
Attention: The powerCON is a connector without breaking capacity, i.e. the powerCON should not be connected or disconnected under load or live!
Attention: The powerCON is a connector without breaking capacity, i.e. the powerCON should not be connected or disconnected under load or live!
Product Highlights:
- Locking 20 A / 250 V ac appliance coupler
- 3 contacts for line, neutral and premating safety ground
- power-in (blue) and power-out (grey) versions with different keying to avoid the possibility of intermating
- Fast and easy twist lock latching system
- Extremely robust and reliable
- Ergonomic design
- User friendly latch design for easy handling
- Unique Neutrik chuck type strain relief
- Branded with unique hologram - guarantees genuine and authentic Neutrik product
Search Keywords:
NAC3FCA
This product is discontinued, but still in stock
IN STOCK:
33,659
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$15.10
$75.500
25
$14.88
$372.000
50
$14.65
$732.500
100
$14.43
$1,443.000
250
$14.22
$3,555.000
500
$14.01
$7,005.000
1,000
+
$13.80
$13,800.000
Product Changes
CUSTOMERS
ALSO BOUGHT
7695K5
Switch Toggle ON None ON 4PDT Round Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with ...
CRE22F2BBBNE
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles
HT-SCE-1K-3/8-2.0-9
Cable Markers Printable Heat Shrink Fluoropolymer White
NAC3FCB
powerCON 20 A - Lockable cable connector - power-out - screw terminals - grey
The powerC...
PD3MSC1
XLR Connector - 3 Contacts - Plug - Panel Mount - Silver Plated Contacts - Thermoplastic B...