Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NAC3FCA-1
RoHS:
Yes
HTS:
8536694020
COO:
LI
Supplier Standard Pack
50
Package Type:
Life Cycle:
Discontinued & Replaced
The NAC3FCA-1 is a locking 3 conductor equipment AC connector with contacts for line, neutral and pre-mating ground contact. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarante
Search Keywords:
NAC3FCA1
This product is discontinued, but still in stock
IN STOCK:
7
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
1
$15.62
$15.620
5
$14.20
$71.000
25
$9.92
$248.000
50
$9.08
$454.000
100
$8.39
$839.000
250
$8.15
$2,037.500
500
$8.03
$4,015.000
1,000
+
$7.91
$7,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5205980-4
D Sub Jack Screw - AMPLIMITE Series - 5.6 mm - 4-40 UNC.
1-1469491-2
Connector Accessory - Guide Module - 9mm Wide MULTIGIG RT Backplane Modules.
1-967627-1
FLA-STE-GEH2,8 12P
323758
Ring Tongue Terminal - M2.5 - #4 - 16 AWG - 1.65 mm² - PIDG Series - Red.
282108-1
AMP SUPERSEAL 1.5 SERIES 6P CA