help desk software
DATA SHEET

NAC3FX-W

Neutrik

Locking female cable connector, screw terminals .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NAC3FX-W
RoHS:
Yes
HTS:
8536694020
COO:
GB
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
F
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
16/Contact A
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
The NAC3FX-W is Locking female cable connector, screw terminals The NAC3FX-W has rated voltage of 250 V ac and rated current per contact of 16 A rms (USA: 20 A) and dielectric strength of 4 kVdc / 2.8 kVac. The powerCON TRUE1 is a locking waterproof 16 A true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
 
The powerCON TRUE1 is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
Search Keywords:
NAC3FXW
  This product is not in stock and cannot be back-ordered
Minimum Order:
2
RECOMMENDED REPLACEMENT
NAC3FX-W-TOP
NAC3FX-W-TOP
VIEW PRODUCT
Tools/3D Models