NAC3FX-W-TOP-L
NeutrikCable End - powerCON TRUE1 TOP - Female - Power Out - Screw Terminals - IP65 And UV Rated - Large For Cable OD 10 to 16 mm (0.39 to 0.63 in).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NAC3FX-W-TOP-L
RoHS:
Yes
HTS:
8536694020
COO:
HU
Supplier Standard Pack
50
The NAC3FX-W-TOP-L powerCON TRUE1 TOP is a single phase connector for outdoor applications with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
Search Keywords:
NAC3FXWTOPL
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
On Order:
200
can ship 12/19/24
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$13.75
$13.750
5
$12.50
$62.500
25
$11.33
$283.250
50
$10.82
$541.000
100
$10.51
$1,051.000
250
$9.93
$2,482.500
500
$9.67
$4,835.000
1,000
+
$9.52
$9,520.000
CUSTOMERS
ALSO BOUGHT
NE8MX-TOP
etherCON TOP Series - Cable connector carrier consists of a velour chromiuim shell - chuck...
NAC3FX-W-TOP
powerCON TRUE1 TOP Cable Connectors - Locking female cable connector - screw terminals
...
NAC3FCA
powerCON 20 A - Lockable cable connector - power-in - screw terminals - blue
The powerCO...
NAC3MX-W-TOP
powerCON TRUE1 TOP Cable Connectors - Locking male cable connector - screw terminals
Th...
NAC3FCB
powerCON 20 A - Lockable cable connector - power-out - screw terminals - grey
The powerC...