NAC3MPA-1-WOT
NeutrikpowerCON 20 A - Chassis connector - power-in - 3/16'' flat tab terminals - blue - without insulation divider The powerCON is a locking 3 conductor equipment AC connector with contacts for line - neutral and pre-mating ground contact. It replaces applian
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NAC3MPA-1-WOT
RoHS:
Yes
HTS:
8536694020
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
F
Number of Contacts:
3
Termination Method:
N/A
Life Cycle:
Discontinued & Replaced
powerCON 20 A - Chassis connector - power-in - 3/16'' flat tab terminals - blue - without insulation divider
The powerCON is a locking 3 conductor equipment AC connector with contacts for line - neutral and pre-mating ground contact. It replaces applian
Search Keywords:
NAC3MPA1WOT
This product is discontinued, but still in stock
IN STOCK:
178
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$4.61
$23.050
50
$3.80
$190.000
100
$3.64
$364.000
300
$3.49
$1,047.000
500
$3.36
$1,680.000
1,000
$3.28
$3,280.000
2,500
$3.20
$8,000.000
5,000
+
$3.15
$15,750.000
Product Guides