NAC3MP-HC
NeutrikpowerCON 32 A - powerCON 32 A chassis connector - power-in The 32 A powerCON is an extremely robust and reliable locking single phase AC appliance cable connector for high current capacity (32 A rated). It is conceived as a non-standardized 3 pole conne .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NAC3MP-HC
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
40
Type:
Circular
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
7.5/Contact A
Operating Temperature:
N/A
The NAC3MP-HC is powerCON 32 A chassis connector, power-in The NAC3MP-HC has rated voltage of 250 V ac and rated current per contact of 32 A (30A for cUL) and dielectric strength of 4 kVdc / 2.8 kVac. The 32 A powerCON is an extremely robust and reliable locking single phase AC appliance cable connector for high current capacity (32 A rated). It is conceived as a non-standardized 3 pole connection system without breaking capacity to serve the needs of high power distribution systems and supplies for professional audio and lighting equipment and installations. The connectors comprise of contacts for phase, neutral and protective earth (ground) conductors rated for currents up to 32 A and for voltages up to 250V.
Product Highlights:
- 250 V ac, 32 Amp single-phase (for ambient temperatures up to 35°C)
- Premating contact for protective earth
- Fast and easy locking system to prevent unintentional disengagement
- Cable O.D. Range: 8 - 20 mm
- Wiring with screw-type terminals for wires 2.5 to 6.0 mm² (AWG 14 - 10)
- Excellent cable handling and protection
- Extremely robust and reliable
- VDE, UL, cUL and JET approved
Search Keywords:
NAC3MPHC
IN STOCK:
213
Ships today, if you order in
Manufacturer Stock:
120
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$16.84
$84.200
40
$14.58
$583.200
80
$13.96
$1,116.800
120
$13.38
$1,605.600
280
$13.03
$3,648.400
520
$12.83
$6,671.600
1,000
+
$12.64
$12,640.000
CUSTOMERS
ALSO BOUGHT
207299-4
Panel Mounting Flange - For Shell Size 23 CPC Series Plug.
1-794612-0
PIN CONT 20-24 TIN PLATE L/P
NAC3FC-HC
powerCON 32 A - powerCON 32 A cable connector
The 32 A powerCON is an extremely robust a...
NP2X
PX Series - 1/4" professional phone plug - 2 pole - nickel contacts - nickel shell
The h...
794617-6
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 6 Ways - 3 mm - Micro MATE-N-LO...