NAC3MPX
NeutrikpowerCON TRUE1 Chassis Connectors - Appliance inlet connector - 1/4'' flat tab terminals The powerCON TRUE1 is a locking 16 A true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is ne .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NAC3MPX
RoHS:
Yes
HTS:
8536694030
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Inlets
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
M
Number of Contacts:
2Power/1Ground
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
The NAC3MPX is Appliance inlet connector, 1/4'' flat tab terminals The NAC3MPX has rated voltage of 250 V ac and rated current per contact of 16 A rms (USA: 20 A) and dielectric strength of 4 kVdc / 2.8 kVac. The powerCON TRUE1 is a locking 16 A true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
The powerCON TRUE1 is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
The powerCON TRUE1 is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
Search Keywords:
NAC3MPX
This product is not in stock and cannot be back-ordered