Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NAC3MPXXA
RoHS:
Yes
HTS:
8536694020
COO:
LI
Supplier Standard Pack
100
The NAC3MPXXA connector is fully compliant to the device standard IEC 62368-1, due to its component certification according to IEC 60320-1.
Search Keywords:
NAC3MPXXA
IN STOCK:
174
Can Ship immediately
Manufacturer Stock:
3,300
can ship
12/6/24
On Order:
500
can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
5
$5.80
$29.000
50
$4.38
$219.000
100
$3.85
$385.000
300
$3.80
$1,140.000
500
$3.74
$1,870.000
1,000
$3.53
$3,530.000
2,500
$3.47
$8,675.000
5,000
+
$3.42
$17,100.000
CUSTOMERS
ALSO BOUGHT
NBB75SI
Cable Jacks Panel Version - Isolated BNC cable jack for panel mount - solder version
Neu...
RPS-60-24
AC/DC Power Supply - 1 Output - 24V@2.75A - 60W - Medical
NC10MD-LX-B
8 + 2 pole Series - 10 pole male D-size receptacle - black chrome metal housing - duplex g...
NC10FD-LX-B
8 + 2 pole Series - 8 + 2 pole female D-size receptacle - black chrome metal housing - dup...
NAC3FPX-TOP
powerCON TRUE1 TOP Chassis Connectors - Appliance outlet connector - 1/4" flat tab termina...