Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NAC3MX-W
RoHS:
Yes
HTS:
8536694020
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Power
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
M
Number of Contacts:
2Power/1Ground
Termination Method:
Screw
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
16/Contact A
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
The NAC3MX-W is Locking male cable connector, screw terminals The NAC3MX-W has rated voltage of 250 V ac and rated current per contact of 16 A rms (USA: 20 A) and dielectric strength of 4 kVdc / 2.8 kVac. The powerCON TRUE1 is a locking waterproof 16 A true mains connector. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
The powerCON TRUE1 is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
The powerCON TRUE1 is a connector with breaking capacity (CBC), i.e. it can be connected or disconnected under load or live.
Search Keywords:
NAC3MXW
This product is not in stock and cannot be back-ordered